Lumberg SV 30-8 C Plug 3 Pins 1pc High-Quality Connector

Image Representative of Range

Lumberg SV 30-8 C Plug 3 Pins 1pc High-Quality Connector

MPN
SV 30-8 C
Brand
Lumberg
EAN-13
2050010594561
Order Code
04-9252
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Lumberg SV 30-8 C plug features three pins and is supplied as a single piece. Manufactured by Lumberg, this plug is known for its durability and reliable performance. It is commonly used in electronic and industrial applications requiring secure connections.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 3
Termination Crimp
Total no. of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot