The Lumberg STO 2 ROT is a red‑marked RCA male plug designed for solder termination.
It is part of Lumberg's AV connector lineup and is commonly used for audio/video applications where a robust, metal‑bodied RCA plug with strain relief is needed.
- Type: RCA plug
- Gender: Male
- Orientation: Straight plug design
- Body Material: Metal housing
- Electrical Termination: Solder connection
- Strain Relief: Yes, includes cable strain‑relief features
- Colour Indicator: Red
- Plating: Nickel‑plated contacts for corrosion resistance
| Type |
Phono Plug |
| Plug/Socket |
Plug |
| Mounting Style |
Cable Mount |
| Orientation |
Straight |
| Colour |
Red |
| Cable Diameter |
Cable Mount |
| Connector Type |
Phono Plug |
| Gender |
Malebr |
| Material |
Metal |
| Number of Contacts |
2 |
| Termination |
Solder |