Lumberg STO 1 RCA Phono Cable Mount Plug Red

MPN
STO 1-RD
Brand
Lumberg
EAN-13
2050000412912
Order Code
54-4718
Country of Origin
Japan
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)

Discontinued


RCA cable-mount connector plug with two pins and a straight body.
  • Red body
Type Phono Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Red
Material Plastic
Number of pins 2

Trustpilot