Lumberg STO 1 RCA Phono Cable Mount Plug Black

MPN
STO 1 Black
Brand
Lumberg
Order Code
54-4719
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.783
10+ £0.696
100+ £0.649
500+ £0.625
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

RCA cable-mount connector plug with two pins and a straight body.
  • Black body
Type Phono Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter Cable
Connector Type Phono plug
Material Plastic
Number of Contacts 2
Number of pins 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot