Lumberg SFV40 4 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

MPN
SFV40
Brand
Lumberg
Order Code
15-1522
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 14 days

Circular locking chassis plug from the Lumberg SFV Series, straight orientation, 4 ways.


  • Plug gender, pin contact
  • 250Vac Voltage rating
  • 5A current rating
  • 0.75mm² wire size
  • Solder termination
  • Chassis mounting
  • Copper zinc contact material
  • Pre-silvered and gilded contact plating
  • Nickeled zinc diecast housing
  • IP40 protection category
  • PA GF body material
  • Front mounting
  • Threaded joint
  • Manufacturer's part SFV40
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 0.75mm²
Connector Body Material Housing: CuZn
Contact Finish Pre-silvered and gilded
Pin/Socket Pin
Termination Solder
Type 4 Pin DIN Plug

Questions

*Question functionality currently disabled
Question by: Product code: 15-1522

Q. is it ok to use these on DC voltages as follows 700mA 19 V, 38V AND 57 V DC

A. Thank you for your question. Yes these will be fine to use. The suggested voltages will handle 5 amps up to 250 volts

Reviews

Be the first to submit a review

Trustpilot