Lumberg RST 4-RKT Sensor Cable 1M Robust Automation Solution

Lumberg RST 4-RKT Sensor Cable 1M Robust Automation Solution

Order Code:

12-4308

Brand: Lumberg MPN: RST 4-RKT 4-225/1M-1 EAN-13: 2050001111852

Discontinued


Lumberg Automation produces the RST 4-RKT 4-225/1M-1 sensor cable, which is a pre-fabricated sensor/actuator connector. This robust cable is designed for reliability in industrial automation applications. It is typically used to connect sensors and actuators in automated systems.
Connector 1 M12 socket, straight
Connector 2 M12 socket, straight
Length 1.00m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuZn
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 60V
Seal type Screw-on
Temperature Range -25 - +85°C
Thread Type M12

Trustpilot