Lumberg RSMV 3-RKMWV 3-224/1M-1 Sensor Cable, Durable, 1M-1 Length

MPN
RSMV 3-RKMWV 3-224/1M-1
Brand
Lumberg
EAN-13
2050001111753
Order Code
12-4305
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Lumberg Automation manufactures the RSMV 3-RKMWV 3-224/1M-1 sensor cable, which is a sensor/actuator connector that is pre-fabricated for ease of use. The cable features robust connectivity and precision in high-demand environments, ensuring reliable performance. It is typically used in industrial automation settings for connecting sensors and actuators effectively.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuZn
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot