Lumberg P 303 Modular Plug 10p10c RJ50 Plug Piercing Transparent

MPN
P 303
Brand
Lumberg
EAN-13
2050000413940
Order Code
54-4839

Discontinued



  • Colour: Transparent
  • Connection: Cutting-clamping technology
  • Connector standard: RJ50
  • Connector type: Plug, straight
  • Contact material: Gold plated
  • Manufacturer part No.: P 303
  • Network specification: CAT 3
  • Number of pins: 10p10c
  • Specification: Round cable
  • Type: RJ48
Type RJ50
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 10P10C
Colour Transparent
Maximum Temperature +125°C
Maximum Wire Size AWG 26
Min. temperature -40°C

Trustpilot