Lumberg P 128 Modular Plug 6p6c RJ12 Plug Piercing Transparent

MPN
P 128
Brand
Lumberg
EAN-13
2050000413797
Order Code
54-4835
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.237
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 938 in stock


  • AWG size: 26
  • Colour: Transparent
  • Connection: Cutting-clamping technology
  • Connector standard: RJ12
  • Connector type: Plug, straight
  • Contact material: CuSn, gold plated
  • Manufacturer part No.: P 128
  • Network specification: CAT 3
  • Number of pins: 6p6c
  • Specification: Standard
  • Temperature range: -40 - +125°C
  • Type: (RJ12)
Type RJ12
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connector standard RJ12

Reviews

Be the first to submit a review

Trustpilot