Lumberg P 127 Modular Plug 6p4c RJ11 Plug Piercing Transparent

MPN
P 127
Brand
Lumberg
EAN-13
2050000413780
Order Code
54-4834
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,481 in stock


  • AWG size: 26
  • Colour: Transparent
  • Connection: Cutting-clamping technology
  • Connector standard: RJ11
  • Connector type: Plug, straight
  • Contact material: CuSn, gold plated
  • Manufacturer part No.: P 127
  • Network specification: CAT 3
  • Number of pins: 6p4c
  • Specification: Standard
  • Temperature range: -40 - +125°C
  • Type: RJ11
Type RJ11
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connector standard RJ11

Reviews

Be the first to submit a review

Trustpilot