Lumberg NES/J 250 Power SupplyLong Cable Mount Plug 2.5mm 1A 12VDC

MPN
NES/J 250
Brand
Lumberg
EAN-13
2050000413544
Order Code
54-4761
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock


  • Outside diameter: 5.5mm
  • Inside diameter: 2.5mm
  • Connection: Soldering
  • Connector type: Plug, straight
  • Connector type: Low power connector
  • Inside diameter: 2.5mm
  • Manufacturer part No.: NES/J 250
  • Nominal current: 1 A
  • Nominal voltage: 12 Vdc
  • Number of pins: 2
  • Outside diameter: 5.5mm
  • Temperature range: -20 - +70°C
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot