Lumberg NES/J 21 Power Supply Cable Mount Plug 2.1mm 0.5A 12VDC

MPN
NES/J 21
Brand
Lumberg
Order Code
54-4757
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

A cable mount DC power supply plug.
  • Size 2.1mm
  • Rating 0.5A 12V DC
Type Cable mount plug
Plug / Socket Plug
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Pin Diameter 2.1mm
Body Material ABS
Connector Size 2.1mm
Current Rating 0.5A
Size 2.1mm
Size 2 1mm
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot