Lumberg NES/J 135 Power Supply Cable Mount Plug 1.98mm 0.5A 12VDC

MPN
NES/J 135
Brand
Lumberg
EAN-13
2050000413490
Order Code
54-4756
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 486 in stock

A cable mount DC power supply plug.
  • Size 1.98mm
  • Rating 0.5A 12V DC
Type Cable mount plug
Plug / Socket Plug
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Pin Diameter 2.0mm
Body Material Polycarbonate
Connector Size 1.98mm
Current Rating 0.5A
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot