Lumberg KV30 3-Pin DIN Female Socket IEC 60130-9 Cable Mount

MPN
KV30
Brand
Lumberg
Order Code
15-1510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.54
10+ £5.06
100+ £4.60
500+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 14 days

Circular locking cable plug from the Lumberg KV Series, straight orientation, 3 ways.


  • Socket gender, socket contact
  • 250Vac Voltage rating
  • 5A current rating
  • 0.75mm² wire size
  • 6mm cable diameter
  • Solder termination
  • Cable mounting
  • Copper zinc contact material
  • Silver contact plating
  • Nickeled copper zinc housing
  • IP40 protection category
  • PA GF body material
  • -40°C to +85°C
  • Front mounting
  • Threaded joint
  • Long kink protection
  • Manufacturer's part KV30
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 3
Cable Diameter 0.75mm²
Colour Black
Connector Body Material Housing: CuZn
Contact Finish Silver plated
Pin/Socket Socket
Termination Solder
Type 3 Pin DIN Socket

Reviews

Be the first to submit a review

Trustpilot