Lumberg KV 81 C Connector 8 Pins 1pc

Image Representative of Range

Lumberg KV 81 C Connector 8 Pins 1pc

MPN
KV 81 C
Brand
Lumberg
EAN-13
2050010592888
Order Code
04-9233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Lumberg KV 81 C connector is a reliable 8-pin component. Manufactured by Lumberg, it is known for its durability and precision. Ideal for electronic applications, it supports secure and efficient connectivity.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 8
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot