Lumberg KV 81-8 C Connector 8 Pins 1pc Ideal for Electronics

Image Representative of Range

Lumberg KV 81-8 C Connector 8 Pins 1pc Ideal for Electronics

MPN
KV 81-8 C
Brand
Lumberg
EAN-13
2050010592895
Order Code
04-9234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Lumberg KV 81-8 C connector features eight pins and is supplied as a single piece. Manufactured by Lumberg, it is known for its reliability in secure electrical connections. This connector is typically used in automotive and industrial applications.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 8
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot