Lumberg KV 71-8 C Connector 7 Pins 1pc Reliable Connectivity

Image Representative of Range

Lumberg KV 71-8 C Connector 7 Pins 1pc Reliable Connectivity

MPN
KV 71-8 C
Brand
Lumberg
EAN-13
2050010592871
Order Code
04-9232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The Lumberg KV 71-8 C is a connector featuring a total of 7 pins, designed for reliable electrical connections. Manufactured by Lumberg, it offers sturdy construction suitable for various industrial applications. This connector is ideal for use in systems requiring secure and efficient connectivity.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 7
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot