Lumberg KV 70 C Connector 7 Pins 1pc Reliable and High Quality

Image Representative of Range

Lumberg KV 70 C Connector 7 Pins 1pc Reliable and High Quality

MPN
KV 70 C
Brand
Lumberg
EAN-13
2050010594004
Order Code
04-9229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Lumberg KV 70 C is a connector with seven pins. It is manufactured by Lumberg and is suitable for various electronic applications requiring reliable connections. Typically used in telecommunications and data transmission.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 7
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot