Lumberg KV 70-8 C Connector 7 Pins 1pc Ideal for Secure Connections

Image Representative of Range

Lumberg KV 70-8 C Connector 7 Pins 1pc Ideal for Secure Connections

MPN
KV 70-8 C
Brand
Lumberg
EAN-13
2050010592857
Order Code
04-9230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Lumberg KV 70-8 C connector is a high-quality component featuring seven pins. Produced by the reputable manufacturer Lumberg, it is designed for reliable and efficient connectivity. This connector is typically used in industrial and electronic applications requiring robust and precise connections.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 7
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot