Lumberg KV 60 C Connector 6-Pin 1pc High-Quality Durable Design

Image Representative of Range

Lumberg KV 60 C Connector 6-Pin 1pc High-Quality Durable Design

MPN
KV 60 C
Brand
Lumberg
EAN-13
2050010593991
Order Code
04-9227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Lumberg KV 60 C connector is a durable, high-quality component with a total of six pins. Manufactured by Lumberg, this connector is designed for reliable electrical connections. It is typically used in industrial and electronic applications requiring dependable connectivity.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 6
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 6
Termination Crimp
Total no. of pins 6

Reviews

Be the first to submit a review

Trustpilot