Lumberg KV 60-8 C Connector 6 Pins 1pc

Image Representative of Range

Lumberg KV 60-8 C Connector 6 Pins 1pc

MPN
KV 60-8 C
Brand
Lumberg
EAN-13
2050010592840
Order Code
04-9228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Lumberg KV 60-8 C is a connector featuring six pins. Manufactured by Lumberg, it is known for its reliability and compact design. It is typically used in electronic and electrical applications requiring secure and stable connections.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 6
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 6
Termination Crimp
Total no. of pins 6

Reviews

Be the first to submit a review

Trustpilot