Lumberg KV 50-8 C Connector 5 Pins 1pc High-Quality Durable Design

Image Representative of Range

Lumberg KV 50-8 C Connector 5 Pins 1pc High-Quality Durable Design

MPN
KV 50-8 C
Brand
Lumberg
EAN-13
2050010592833
Order Code
04-9226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The Lumberg KV 50-8 C is a connector featuring 5 pins, suitable for various electrical applications. Manufactured by Lumberg, this component is designed for reliable and secure connections. It is typically used in electronic and industrial settings for effective signal transmission.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 5
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot