Lumberg KV 50/6 C Connector 5 Pins 1pc Reliable and Compact Design

Image Representative of Range

Lumberg KV 50/6 C Connector 5 Pins 1pc Reliable and Compact Design

MPN
KV 50/6 C
Brand
Lumberg
EAN-13
2050010593984
Order Code
04-9224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Lumberg KV 50/6 C Connector is a reliable component with a total of 5 pins. Manufactured by Lumberg, this connector is known for its durability and precision. It is typically used in electronic and industrial applications that require secure connections.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 5
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot