Lumberg KV 50/6-8 C Connector 5 Pins 1pc

Image Representative of Range

Lumberg KV 50/6-8 C Connector 5 Pins 1pc

MPN
KV 50/6-8 C
Brand
Lumberg
EAN-13
2050010592826
Order Code
04-9225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The Lumberg KV 50/6-8 C connector has five pins and is supplied as a single unit. Manufactured by Lumberg, this connector is characterised by its robust design and reliable electrical performance. It is typically used in industrial and automation applications requiring secure and efficient connections.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 5
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot