Lumberg KV 30 C Connector 3 Pins High-Quality Single Piece

Image Representative of Range

Lumberg KV 30 C Connector 3 Pins High-Quality Single Piece

MPN
KV 30 C
Brand
Lumberg
EAN-13
2050010593953
Order Code
04-9219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Lumberg KV 30 C connector, manufactured by Lumberg, features three pins. Its compact design is ideal for applications requiring secure and reliable connectivity. Often used in electronic and automotive industries, it ensures efficient signal transmission.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 3
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 3
Termination Crimp
Total no. of pins 3

Reviews

Be the first to submit a review

Trustpilot