Lumberg KV 30-8 C Connector 3 Pins 1pc

Image Representative of Range

Lumberg KV 30-8 C Connector 3 Pins 1pc

MPN
KV 30-8 C
Brand
Lumberg
EAN-13
2050010592802
Order Code
04-9220
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Lumberg KV 30-8 C connector features three pins and is designed for reliable electrical connections. Manufactured by Lumberg, it is suitable for a variety of industrial and commercial applications. This durable and compact connector is ideal for settings where efficient and secure connections are critical.
Mounting Type Cable Mount
Plug / Socket Connector
No. of Contacts 3
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 3
Termination Crimp
Total no. of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot