Lumberg KLS Series 6.35mm Jack Plug with Anti-kink Protection Mono and Stereo

Lumberg Brand: Lumberg
These 6.35mm jack plugs have anti-kink protection.
  • Available in mono and stereo
  • Cable mounting
Description Image Product Buy Pricing (Ex VAT) Type Number of pins Plug / Socket Size Colour Mounting Type Shielding Switch Termination
Lumberg KLSM 3 Jack Plug Cable Mount Anti-kink 6.35mm 2 Pole Mono
Lumberg KLSM 3 Jack Plug Cable Mount Anti-kink 6.35mm 2 Pole Mono
Standard range
Order code: 54-4802
MPN: KLSM 3

Despatched same day - 232 in stockBack-order availability date - 11/07/2026
3+ £1.63
10+ £1.27
100+ £0.987
Price per unit Ex VAT
Plug Straight 2 Plug 6.35mm Black Inline No No Solder
Lumberg KLS 3 Jack Plug Cable Mount Anti-kink 6.35mm 3 Pole Stereo
Lumberg KLS 3 Jack Plug Cable Mount Anti-kink 6.35mm 3 Pole Stereo
Standard range
Order code: 54-4803
MPN: KLS 3

Despatched within 4 working days - 641 in stock
2+ £2.50
10+ £2.30
100+ £2.03
Price per unit Ex VAT
Socket Straight 3 Plug 6.35mm Black Inline No No Solder


Trustpilot