Lumberg KLS 2 Jack Plug Cable Mount Anti-kink 3.5mm 2 Pole Mono

MPN
KLS 2
Brand
Lumberg
Order Code
54-4741
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.25
10+ £1.11
50+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 225 despatched in 4 working days

A 3.5mm jack plug with anti-kink protection.
  • 2-Poles
  • Mono
  • Cable mounting
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Inline
Number of pins 2
Shielding No
Switch No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot