Lumberg KLKM 3 Jack Socket Cable Mount Anti-kink 6.35mm 2 Pole Mono

Order Code:

54-5001

Brand: Lumberg MPN: KLKM 3 EAN-13: 2050000412752

Discontinued


A 6.35mm jack socket with anti-kink protection.
  • 2-Pole mono
  • Cable mounting
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Cable
Cable Diameter 6.3mm
Material Plastic
Mounting Cable
Orientation Straight

You may also like


Trustpilot