Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Lumberg KLB 4 Jack Socket 3.5mm Chassis Mount 3 Pole Stereo

Order Code:  

54-4728

  Copy to clipboard
Brand: Lumberg  Copy to clipboard MPN: KLB 4  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.47
10+ £1.34
50+ £1.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
40 in Stock, despatched same dayAdditional 49 due on 21/05/2024
A 3.5mm jack chassis sockets with 3-poles.
  • Stereo
  • Chassis mount
  • 1A Rating
Type Stereo
Orientation Straight
Mounting Chassis
Cable Diameter N/A
Material Metal

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 May 2016 Question by: Rapid Customer | Product code: 54-4728
Q. Hi, I understand that the largest connector leg on the 3.5mm audio jack is 'Ground' how can i tell which connector lef is 'Left' or 'Right'? (Electronics is not my strongest subject) thanks
A. Hi Sean, thank you for your question. The pin out is as follows: Tip = left, right = right, sleeve = ground.

Reviews


Be the first to submit a review