Lumberg KGV 81 C Connector 8 Pins Mount 1pc

Image Representative of Range

Lumberg KGV 81 C Connector 8 Pins Mount 1pc

MPN
KGV 81 C
Brand
Lumberg
EAN-13
2050010592796
Order Code
04-9218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Lumberg KGV 81 C is an 8-pin connector suitable for various mounting applications. Manufactured by Lumberg, this connector ensures reliable and efficient connections. Ideal for use in electronic and industrial settings, it is sold individually.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 8
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot