Lumberg KGV 81 8 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

MPN
KGV 81
Brand
Lumberg
Order Code
54-5209
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.49
10+ £5.45
50+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

A female panel mounting DIN socket with threaded joint and solder terminals.
  • 8-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
Colour Silver
Connector Body Material Metal
IP Rating IP40
Number of pins 8
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot