Lumberg KGV 71 C Connector 7 Pins Mount 1pc

Image Representative of Range

Lumberg KGV 71 C Connector 7 Pins Mount 1pc

MPN
KGV 71 C
Brand
Lumberg
EAN-13
2050010592789
Order Code
04-9217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The Lumberg KGV 71 C is a connector featuring a mount design with a total of 7 pins. It is commonly used for secure electrical connections in various applications. The product is suitable for industrial and electronic settings requiring reliable interfacing.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 7
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot