Lumberg KGV 70 C Connector 7 Pins Mount 1pc

Image Representative of Range

Lumberg KGV 70 C Connector 7 Pins Mount 1pc

MPN
KGV 70 C
Brand
Lumberg
EAN-13
2050010592772
Order Code
04-9216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Lumberg KGV 70 C connector is a versatile seven-pin connector designed for reliable mounting in electronic systems. Manufactured by Lumberg, it offers secure connectivity for various industrial and commercial applications. Typical uses include integration in control panels and electronic devices requiring robust electrical connections.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 7
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot