Lumberg KGV 60 C Connector 6 Pins Mount 1pc

Image Representative of Range

Lumberg KGV 60 C Connector 6 Pins Mount 1pc

MPN
KGV 60 C
Brand
Lumberg
EAN-13
2050010592765
Order Code
04-9215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Lumberg KGV 60 C connector features a total of 6 pins and is designed for mounting applications. Made by Lumberg, this connector is ideal for secure and reliable electrical connections in various electronic devices. It is typically used in telecommunications and industrial automation settings.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 6
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 6
Termination Crimp
Total no. of pins 6

Reviews

Be the first to submit a review

Trustpilot