Lumberg KGV 60 6 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

MPN
KGV 60
Brand
Lumberg
Order Code
54-5205
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.79
50+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

A female panel mounting DIN socket with threaded joint and solder terminals.
  • 6-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 6
Colour Silver
Connector Body Material Metal
IP Rating IP40
Number of pins 6
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot