Lumberg KGV 50 C Connector 5-Pin Mount Single Unit

Image Representative of Range

Lumberg KGV 50 C Connector 5-Pin Mount Single Unit

MPN
KGV 50 C
Brand
Lumberg
EAN-13
2050010592741
Order Code
04-9213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The Lumberg KGV 50 C connector, manufactured by Lumberg, features a mountable design with a total of 5 pins. It is ideal for use in electrical applications where secure and reliable connections are needed. Suitable for various electronic devices, this connector is sold individually as Lumberg KGV 50 C 1 pc(s).
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 5
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot