Lumberg KGV 50/6 C Connector 5 Pins Mount 1pc Total Pins: 5

Image Representative of Range

Lumberg KGV 50/6 C Connector 5 Pins Mount 1pc Total Pins: 5

MPN
KGV 50/6 C
Brand
Lumberg
EAN-13
2050010592758
Order Code
04-9214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The Lumberg KGV 50/6 C connector is a mount type with a total of 5 pins. Manufactured by Lumberg, it is known for its reliability and efficient connectivity. This connector is typically used in electronic and automation systems for secure signal transmission.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 5
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot