Lumberg KGV 50 5 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

MPN
KGV 50
Brand
Lumberg
EAN-13
2050000774614
Order Code
54-5203
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.08
10+ £4.93
50+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

A female panel mounting DIN socket with threaded joint and solder terminals.
  • 5-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Gender Socket
IP Rating IP40
Mounting Panel
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot