Lumberg KGV 40 C Connector 4 Pins Mount 1pc

Image Representative of Range

Lumberg KGV 40 C Connector 4 Pins Mount 1pc

MPN
KGV 40 C
Brand
Lumberg
EAN-13
2050010592734
Order Code
04-9212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Lumberg's KGV 40 C connector is a reliable 4-pin component suitable for mounting applications. This connector is typically used in electronic and electrical systems to ensure secure and stable connections. Available as a single piece, the Lumberg KGV 40 C provides high-quality performance for various industrial uses.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 4
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 4
Termination Crimp
Total no. of pins 4

Reviews

Be the first to submit a review

Trustpilot