Lumberg KGV 40 4 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

MPN
KGV 40
Brand
Lumberg
EAN-13
2050000774607
Order Code
54-5202
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.29
50+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

A female panel mounting DIN socket with threaded joint and solder terminals.
  • 4-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
Colour Silver
Gender Socket
IP Rating IP40
Mounting Panel
Number of pins 4
Number of Ways 4
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot