Lumberg KGV 30 C Connector 3 Pins Mount 1pc

Image Representative of Range

Lumberg KGV 30 C Connector 3 Pins Mount 1pc

MPN
KGV 30 C
Brand
Lumberg
EAN-13
2050010592727
Order Code
04-9211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Lumberg KGV 30 C connector is a robust three-pin component designed for versatile mounting applications. Manufactured with precision, it ensures reliable connectivity in various electronic systems. Typically used in automotive and industrial settings, this connector facilitates secure and efficient electrical connections.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 3
Connector Body Material Diecast zinc (Ni-plated)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 3
Termination Crimp
Total no. of pins 3

Reviews

Be the first to submit a review

Trustpilot