Lumberg KGV 30 3 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

Image Representative of Range

Lumberg KGV 30 3 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

MPN
KGV 30
Brand
Lumberg
EAN-13
2050000774591
Order Code
54-5201
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.87
10+ £5.70
50+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

A female panel mounting DIN socket with threaded joint and solder terminals.
  • 3-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 3
Colour Silver
Gender Socket
IP Rating IP40
Mounting Panel
Number of pins 3
Number of Ways 3
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot