Lumberg BTO 1 V RCA Phono Panel Mount Socket Red Gilded

MPN
BTO 1 V Red
Brand
Lumberg
Order Code
54-4727
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.00
10+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

An RCA phono panel mount socket.
  • Gold-plated body
  • Red insert
  • Vertical mounting
Type Phono Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Red
Cable Diameter Chassis
Connector Type Phono Socket
Contact Plating Gold Plated
Material Metal
Number of Contacts 2
Number of pins 2
Termination Solder

Questions

*Question functionality currently disabled
Question by: Product code: 54-4727

Q. Can you source a supply of nylon insulating bushes for this range? I know the larger variety have insulating bushes but many audio systems use this smaller type with insulating bushes. For example Quad 34,44.

A. Hi Rob, thank you for your question. Unfortunately we do not offer a bush. However, this range is insulated and comes with the insulator.

Reviews

Be the first to submit a review

Trustpilot