Lumberg BTO 1 RCA Phono Panel Mount Socket Red

MPN
BTO 1-RD
Brand
Lumberg
EAN-13
2050000412547
Order Code
54-4725
Country of Origin
Japan
View Full Product Range (4)

Discontinued


An RCA phono panel mount socket.
  • Gold-plated body
  • Red insert
  • Horizontal mounting
Type Phono Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Red
Contact Plating Gold Plated
Material Metal
Number of pins 2

Trustpilot