Lumberg BTO 1 RCA Phono Panel Mount Socket Black

MPN
BTO 1 Black
Brand
Lumberg
Order Code
54-4726
Country of Origin
Japan
View Full Product Range (4)

Discontinued


An RCA phono panel mount socket.
  • Gold-plated body
  • Black insert
  • Horizontal mounting
Type Phono Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Black
Cable Diameter Chassis
Connector Type Phono Socket
Contact Plating Gold Plated
Material Metal
Number of Contacts 2
Number of pins 2
Termination Solder

Trustpilot