Lumberg Automation 934888012 GDM21F6 Valve Connector Transparent 1 pc

MPN
934888012
Brand
Lumberg
EAN-13
2050005857145
Order Code
16-8503
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Lumberg 934888012 is a high-quality GDM21F6 valve connector, presented as with an alternate description identified by the reference number 1917852. This transparent valve connector is designed for robust connectivity and reliability in industrial automation systems, ensuring efficient and secure electrical connections. Its transparent housing allows for visual inspections and ease of diagnostics, enhancing its usability in complex control environments. Common applications for this connector include use in pneumatic and hydraulic systems where precise control and quick disconnection are essential. The product is well-suited for integration in systems requiring reliable connections for valves and sensors in manufacturing and processing plants.
Type Socket, right angle
Colour Transparent
Connection Open end cable
Connector Type Socket, right angle
Content 1
Display LED
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Max. temperature +90°C
Maximum Temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Minimum Operating Temperature -25°C
Nominal Voltage 48V DC
Number of pins 3
Product Type Square connector
Standard DIN
Total no. of pins 3 + PE

Reviews

Be the first to submit a review

Trustpilot