Lumberg 934888034 GDM21F6 Valve Connector Transparent 1pc

Image Representative of Range

Lumberg 934888034 GDM21F6 Valve Connector Transparent 1pc

MPN
934888034
Brand
Lumberg
EAN-13
2050005857251
Order Code
04-9346
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Lumberg Automation manufactures the GDM21F6-V24-10D, a transparent square connector from the GDM21F6 series with part number 934888034. It features robust construction and is designed for reliable use in industrial automation systems. This connector is typically used in valve connections to ensure secure and efficient electrical connectivity.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Maximum Temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-V24-10D
Misc Attribute 2 A standard
Number of pins 2
Standard DIN
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot