Lumberg 934888014 GDM21F6 Series Valve Connector Transparent 1pc

Image Representative of Range

Lumberg 934888014 GDM21F6 Series Valve Connector Transparent 1pc

MPN
934888014
Brand
Lumberg
EAN-13
2050005857152
Order Code
04-9339
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Lumberg Automation manufactures the GDM21F6 series valve connectors known for their robust design and transparent housing. The GDM21F6-D44-10D is a square connector often used in industrial automation to ensure reliable electrical connections in harsh environments. Typical applications include connecting sensors, actuators, and other automation components.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Maximum Temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-D44-10D
Misc Attribute 2 A standard
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Reviews

Be the first to submit a review

Trustpilot