Lumberg 934888011 GDM21F6 Valve Connector Transparent 1pc

Image Representative of Range

Lumberg 934888011 GDM21F6 Valve Connector Transparent 1pc

MPN
934888011
Brand
Lumberg
EAN-13
2050005857138
Order Code
04-9338
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Lumberg Automation manufactures the Transparent GDM21F6-D24-10D square connector, part of the GDM21F6 series valve connectors with part number 934888011. This connector is ideal for establishing secure electrical connections in industrial automation systems. It is commonly used in applications where reliability and robust performance are required, such as machinery and process control environments.
Type Square connector
Coil Voltage 24V DC
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Maximum Temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-D24-10D
Misc Attribute 2 A standard
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot